
The Hirose DF11-6DS-2C(20) is a 6-position crimp female socket connector with a black color and a 2mm pitch. It is designed for free hanging applications and is available in a bulk packaging quantity of 100. The connector is RoHS compliant and features a crimp termination. It is part of the DF11 series of connectors.
Sign in to ask questions about the Hirose DF11-6DS-2C(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11-6DS-2C(20) technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11-6DS-2C(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
