The Hirose DF11-6DS-2DSA is a 6-position female socket connector with a voltage rating of 250V. It features a black nylon housing and insulation, with a bronze contact material and a TIN mating finish. The connector is designed for through-hole mount and has a flammability rating of UL94 V-0. It is not RoHS compliant and contains lead.
Hirose DF11-6DS-2DSA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 8.45mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF11 |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.
