The Hirose DF11-6DS-2V(50) is a 6-position female socket connector with a surface mount design, rated for 250V and operating within a temperature range of -30°C to 85°C. It features a brass contact material with a gold finish and a nylon insulation material. The connector is available in a rail or tube packaging configuration and is not RoHS compliant. It has a mated stacking height of 8.2mm and is suitable for use in applications where a high voltage rating is required.
Hirose DF11-6DS-2V(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-6DS-2V(50) to view detailed technical specifications.
No datasheet is available for this part.