
This 8-position 2-row male header features brass contacts with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -30°C. It is rated for 250V and is available in a bulk packaging quantity of 100. The header is lead-free and meets the UL94 V-0 flammability rating.
Hirose DF11-8DP-SP1(05) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
