8-position, 2-row surface mount rectangular connector with a 2mm pitch. Features female socket contacts made of copper and brass with tin plating, offering a square contact shape. Rated for 250V and 2A, with a maximum operating temperature of 85°C. Housing is black nylon with beige insulation, and the component has a height of 5.95mm and length of 15.5mm.
Hirose DF11-8DS-2V(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.95mm |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 15.5mm |
| Mated Stacking Heights | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF11-8DS-2V(20) to view detailed technical specifications.
No datasheet is available for this part.