
This 2A female crimp contact is made from copper with a tin plating, suitable for wire gauges between 24 and 28AWG. It is available in quantities of 10,000 per reel, packaged in tape and reel format. The contact is RoHS compliant and suitable for use in signal and power applications.
Checking distributor stock and pricing after the page loads.
Hirose DF11A-2428SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 2A |
| Length | 6.2mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.