
Shrouded header connector with 12 positions and 2 rows, featuring a 2mm contact pitch. This male connector offers straight, surface mount termination with a solder cup. It supports a 2A current rating and a 250V voltage rating, with brass and copper alloy contacts plated in tin. The insulated housing is beige, made from UL94 V-0 rated material, and operates within a -30°C to 85°C temperature range.
Hirose DF11CZ-12DP-2V(27) technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Pitch | 2mm |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 2A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-12DP-2V(27) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.