This Hirose DF11CZ-14DS-2V(52) connector features a gold-plated, bronze-copper contact with a square shape and female socket type. It has a current rating of 2A and a voltage rating of 250V, with a flammability rating of UL94 V-0. The connector is made of nylon with a beige insulation color and is RoHS compliant. It is available in a tape and reel packaging with a pitch of 2mm and is suitable for surface mount applications.
Hirose DF11CZ-14DS-2V(52) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mated Stacking Heights | 8.2mm |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.