
22-position, 2-row shrouded header with a 2mm lead pitch. Features straight, surface mount orientation with solder termination. Constructed with copper alloy and brass contacts plated in tin, offering a 2A current rating and 250V voltage rating. Housing is beige with a black natural color option, rated UL94 V-0 for flammability. Operates within a -30°C to 85°C temperature range and supports 30 mating cycles.
Sign in to ask questions about the Hirose DF11CZ-22DP-2V(27) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11CZ-22DP-2V(27) technical specifications.
| Color | Black, Natural |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Pitch | 2mm |
| Length | 29.5mm |
| Mating Cycles | 30 |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-22DP-2V(27) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
