The DF11CZ-22DS-2V(52) is a 22-position 2-row rectangular female socket connector from Hirose. It features a surface mount design with a current rating of 2A and a voltage rating of 30V. The connector has a gold-plated contact and is RoHS compliant. It is available in a tape and reel packaging with 500 pieces per package.
Sign in to ask questions about the Hirose DF11CZ-22DS-2V(52) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11CZ-22DS-2V(52) technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-22DS-2V(52) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.