
30-position, 2-row shrouded header with a 2mm lead pitch. Features male pin contacts made of copper alloy with tin plating, rated for 2A current and 250V voltage. Surface mount straight orientation with a solder termination. Operating temperature range of -30°C to 85°C, with a flammability rating of UL94 V-0. Housing is beige and black/natural.
Checking distributor stock and pricing after the page loads.
| Color | Black, Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Lead Pitch | 2mm |
| Length | 37.5mm |
| Mating Cycles | 30 |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |