
6-position, 2-row straight shrouded receptacle connector with a 2mm lead pitch. Features tin-plated brass/copper contacts, a 2A current rating, and a 30V AC voltage rating. Designed for surface mount termination with a straight, top-entry orientation. Operating temperature range from -30°C to 85°C, with a UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Hirose DF11CZ-6DS-2V(22) technical specifications.
| Color | Black, Beige |
| Contact Material | Tin, Brass, Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Pitch | 2mm |
| Length | 13.5mm |
| Mating Cycles | 30 |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-6DS-2V(22) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
