The Hirose DF11CZ-8DS-2V(52) is an 8-position, 2-row female socket header with a current rating of 2A and a voltage rating of 30V. It is designed for surface mount applications and features a gold contact material with gold plating. The header is available in a package quantity of 500 units, packaged in tape and reel. It is compliant with RoHS regulations and suitable for use in a variety of electronic devices.
Sign in to ask questions about the Hirose DF11CZ-8DS-2V(52) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11CZ-8DS-2V(52) technical specifications.
| Color | Black |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11CZ-8DS-2V(52) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.