This 10-position shrouded header features 2 rows with a pitch of 0.079inch and is designed for through-hole mounting. The header is packaged in bags of 100 units and is compliant with RoHS regulations. The DF11 series is offered by Hirose.
Hirose DF11E-10DP-2DSA technical specifications.
| Contact Type | Male Pin |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| RoHS | Compliant |
No datasheet is available for this part.