
This 6-position shrouded header features 2 rows with a pitch of 0.079inch and is designed for through hole mounting. It is available in quantities of 100 and packaged in bags. The product is compliant with RoHS regulations. The DF11 series from Hirose offers a range of board-to-board and mezzanine connectors.
Sign in to ask questions about the Hirose DF11E-6DP-2DSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11E-6DP-2DSA technical specifications.
| Contact Type | Male Pin |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11E-6DP-2DSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.