This 14-position female socket header from Hirose features a current rating of 2A and a voltage rating of 250V. The header is designed for surface mount applications and has a 2mm pitch. It is available in a rail/tube packaging configuration with 22 pieces per package. The header is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose DF11Z-14DS-2V(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11Z-14DS-2V(20) technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11Z-14DS-2V(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
