18-position, 2-row female receptacle connector with a 2mm pitch, designed for surface mount applications. Features gold-plated copper/bronze square female socket contacts, offering a 2A current rating and 250V voltage rating. The black nylon housing ensures UL94 V-0 flammability resistance, with a mated stacking height of 8.2mm. This lead-free, RoHS-compliant component is supplied in rail/tube packaging.
Hirose DF11Z-18DS-2V(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.2mm |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.