
30-position, 2-row surface mount receptacle connector featuring gold-plated copper alloy contacts with a square female socket shape. This connector offers a 2A current rating and 250V voltage rating, with a 2mm pitch and a mated stacking height of 8.2mm. Constructed with a black nylon housing and beige nylon insulation, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose DF11Z-30DS-2V(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF11Z-30DS-2V(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.2mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | DF11 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF11Z-30DS-2V(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.