20-position, 2-row board-to-board receptacle with a 0.5mm contact pitch. Features straight, surface mount termination with gold-plated copper alloy contacts. Rated for 50V AC and 300mA, operating from -45°C to 125°C. Housing is beige, UL94 V-0 flammability rated, and lead-free. Mated stacking height is 5mm.
Sign in to ask questions about the Hirose DF12-20DS-0.5V(86) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF12-20DS-0.5V(86) technical specifications.
| Color | Beige |
| Contact Material | Copper, Copper Alloy, Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 8mm |
| Mated Stacking Heights | 5mm |
| Mating Cycles | 50 |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Series | DF12 |
| Stack Height | 5mm |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12-20DS-0.5V(86) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.