
50-position, 2-row board-to-board receptacle with a 0.5mm contact pitch. Features gold-plated copper alloy contacts rated for 50V AC and 300mA current. Straight, surface-mount termination with a 5mm mated stacking height. Beige, UL94 V-0 rated housing. Lead-free and RoHS compliant. Supplied in tape and reel packaging.
Sign in to ask questions about the Hirose DF12-50DS-0.5V(86) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF12-50DS-0.5V(86) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF12 |
| Stack Height | 5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF12-50DS-0.5V(86) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
