1.25mm pitch shrouded header with 10 positions and 1 row. Features male pin contacts with tin plating on copper alloy material, rated for 1A current and 150V AC. This right-angle, surface-mount component has a beige housing and operates within a temperature range of -35°C to 85°C.
Sign in to ask questions about the Hirose DF13-10P-1.25H(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF13-10P-1.25H(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5mm |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-10P-1.25H(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.