
20-position, 2-row male header connector with a 1.25mm pitch. Features gold-plated brass male pin contacts and a beige, surface-mount, right-angle terminal. Rated for 1A current and 150V AC/DC, operating between -35°C and 85°C. This lead-free, RoHS-compliant component offers a secure locking mechanism.
Hirose DF13-20DP-1.25V(55) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 18.35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-20DP-1.25V(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
