
Female wire terminal for signal applications, featuring tin-plated copper alloy contacts. Rated for 150V and 1A, this beige terminal accepts wire gauges from 30AWG to 26AWG with a crimp termination. Operating temperature range is -35°C to 85°C, with a contact resistance of 0.03 Ohms. Packaged in tape and reel, this RoHS compliant component has a height of 1.65mm and length of 3.7mm.
Sign in to ask questions about the Hirose DF13-2630SCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF13-2630SCF technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-2630SCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
