
Female signal and power contact for cable mounting, featuring a crimp termination. Designed for wire gauges 26-30AWG, it offers a 1A current rating and 150V voltage rating. Constructed from copper and copper alloy with gold plating, this contact operates within a temperature range of -35°C to 85°C and has a resistance of 0.03 Ohms. Packaged on tape and reel, this RoHS compliant component is beige in color.
Sign in to ask questions about the Hirose DF13-2630SCFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF13-2630SCFA technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-2630SCFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
