The DF13-2630SCFB is a female rectangular crimp connector with a current rating of 1A and a voltage rating of 150V. It is available in quantities of 10000 per pack and is packaged in tape and reel format. The connector features a copper contact material and a crimp termination style.
Hirose DF13-2630SCFB technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Current Rating | 1A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | DF13 |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.