
Shrouded header with 2 positions and 1.25mm pitch, featuring right-angle, side-entry, through-hole mounting. Male pin contacts made of brass with tin and gold plating offer a 1A current rating and 150V voltage rating. Nylon insulation in beige housing ensures UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF13-2P-1.25DS(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF13-2P-1.25DS(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-2P-1.25DS(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.