2-position shrouded header with a 1.25mm pitch, featuring straight, top-entry, through-hole mounting. Constructed with a beige nylon housing and brass, tin-plated male pin contacts, this component offers a 1A current rating and a 150V AC voltage rating. Operating temperature range is -35°C to 85°C, with a UL94 V-0 flammability rating.
Sign in to ask questions about the Hirose DF13-2P-1.25DSA(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF13-2P-1.25DSA(20) technical specifications.
| Color | Beige |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.3mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Material | Nylon |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-2P-1.25DSA(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
