
2-position shrouded header with a 1.25mm pitch, designed for board-to-board applications. Features male pin contacts with gold plating over tin, brass and copper alloy material, and a square contact shape. This straight, top-entry, through-hole component offers a 1A current rating and 150V voltage rating, with a maximum operating temperature of 85°C. The beige nylon housing ensures UL94 V-0 flammability rating and lead-free compliance.
Sign in to ask questions about the Hirose DF13-2P-1.25DSA(50) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF13-2P-1.25DSA(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Mated Stacking Heights | 5.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-2P-1.25DSA(50) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
