Hirose DF13-30DS-1.25C(80) technical specifications.
| Color | Beige |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-30DS-1.25C(80) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
