This 3-pin shrouded header from Hirose features a 1.25mm pitch and a voltage rating of 150V. It is designed for surface mount applications and has a current rating of 1A. The header is lead free and RoHS compliant, making it suitable for a wide range of applications.
Hirose DF13-3P-1.25V(50) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-3P-1.25V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
