Shrouded header, 5 positions, 1.25mm pitch, right-angle, side entry, through-hole termination. Features male pin contacts made of brass and copper alloy with tin and gold plating, rated for 1A current and 150V AC. Operates within a temperature range of -35°C to 85°C. Housing and insulation are beige nylon with a UL94 V-0 flammability rating.
Hirose DF13-5P-1.25DS(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-5P-1.25DS(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.