This Hirose DF13-5P-1.25DSA(20) connector features a beige color and male brass, copper alloy, tin contacts with tin plating. It has a current rating of 1A and a voltage rating of 150V. The connector is lead-free and RoHS compliant, packaged in a rail/tube format with 1 piece per package. It is designed for through-hole mounting and has a 1.25mm pitch.
Hirose DF13-5P-1.25DSA(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-5P-1.25DSA(20) to view detailed technical specifications.
No datasheet is available for this part.