Right-angle shrouded header with 7 positions and 1.25mm pitch. Features male pin contacts with gold mating finish and tin plating on brass/copper alloy. Rated for 1A current and 150V voltage, with a maximum operating temperature of 85°C. Through-hole mounting and solder termination. Insulation material is beige nylon with a UL94 V-0 flammability rating.
Hirose DF13-7P-1.25DS(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-7P-1.25DS(50) to view detailed technical specifications.
No datasheet is available for this part.