
Shrouded header with 8 positions and 1.25mm pitch, featuring a right-angle, side-entry, through-hole mounting orientation. Male pin contacts made of brass and copper alloy with tin and gold plating offer a 1A current rating and 150V voltage rating. Operating temperature range is -35°C to 85°C. Beige housing construction ensures lead-free and RoHS compliance.
Hirose DF13-8P-1.25DS(50) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.4mm |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 11.65mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-8P-1.25DS(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
