
9-position, 1-row shrouded header with a 1.25mm pitch. Features right-angle, through-hole mounting with solder termination. Male pin contacts made of brass with tin plating, rated for 1A current and 150V. Beige housing, 3.6mm height, 12.9mm length, and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose DF13-9P-1.25DS(20) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF13-9P-1.25DS(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 3.6mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-9P-1.25DS(20) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
