This male board-to-board connector features a 1.25mm pitch and 9 contacts arranged in a single straight row. It offers a 1A current rating and 150V voltage rating, with tin-plated brass male pin contacts. The nylon housing is beige, with a UL94 V-0 flammability rating, and the component is designed for through-hole mounting with solder termination. Mated stacking height is 5.3mm, and the unit is lead-free and RoHS compliant.
Hirose DF13-9P-1.25DSA(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.3mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Mated Stacking Heights | 5.3mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-9P-1.25DSA(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.