
9-position, right-angle male header with a 1.25mm pitch. Features tin-plated copper alloy male pin contacts for 1A current and 150V voltage ratings. The beige nylon housing offers UL94 V-0 flammability resistance. Surface mount termination with a 5mm width. Lead-free and RoHS compliant.
Hirose DF13-9P-1.25H(20) technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13-9P-1.25H(20) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.