Hirose DF13-TB2630HC technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 239mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DF13 |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose DF13-TB2630HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
