Shrouded header, right-angle surface mount connector with 6 positions and a 1.25mm pitch. Features male pin contacts made of brass and copper alloy with gold plating, rated for 1A current and 150V AC. The beige, insulated housing is UL94 V-0 flammability rated and operates from -35°C to 85°C. Supplied on tape and reel, this lead-free and RoHS compliant component is ideal for board-to-board applications.
Hirose DF13A-6P-1.25H(51) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Beige |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 12.15mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13A-6P-1.25H(51) to view detailed technical specifications.
No datasheet is available for this part.
