
This 7-position shrouded header features a 1A current rating and 150V voltage rating. It has a right-angle orientation and is designed for surface mount applications. The header is available in a tape and reel packaging with 1000 units per package. It is compliant with RoHS regulations.
Hirose DF13A-7P-1.25H(51) technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
No datasheet is available for this part.