
5 POS HDR STRGT SNGL ROW SMT GLD
Hirose DF13B-5P-1.25V(51) technical specifications.
| Color | Beige |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Height | 4.8mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 10.9mm |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13B-5P-1.25V(51) to view detailed technical specifications.
No datasheet is available for this part.