This 12-contact shrouded header features a 1.25mm pitch and is rated for 150VAC and 1A. It has a straight body orientation and is designed for surface mount applications. The header operates between -35°C and 85°C and is terminated by soldering. It is a dual slot polarized connector suitable for board-to-board and mezzanine connections.
Hirose DF13C-12P-1.25V-21- technical specifications.
| Type | Shrouded Header (3 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VAC |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.