This 14-pin shrouded header from Hirose features a surface mount design and is constructed with lead-free materials, ensuring compliance with RoHS regulations. The header has a current rating of 1A and a voltage rating of 150V, making it suitable for a variety of applications. The header is available in a rail/tube packaging format, with 21 pieces per package.
Hirose DF13C-14P-1.25V(20) technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-14P-1.25V(20) to view detailed technical specifications.
No datasheet is available for this part.
