Shrouded header, 3 positions, 1.25mm pitch, surface mount connector. Features male pin contacts with gold mating finish, copper/brass contact material, and tin/gold plating. Rated for 1A current and 150V voltage, with a UL94 V-0 flammability rating. Nylon insulation in beige housing.
Hirose DF13C-3P-1.25V(50) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.8mm |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Mated Stacking Heights | 5.8mm |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-3P-1.25V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
