Shrouded header with 3 positions and a 1.25mm pitch. Features gold-plated brass and copper alloy male pins for reliable connectivity. Rated for 1A current and 150V AC, with a maximum operating temperature of 85°C. This straight, top-entry SMD component is constructed with beige nylon insulation and housing, meeting UL94 V-0 flammability standards. Supplied on tape and reel for efficient automated assembly.
Hirose DF13C-3P-1.25V(51) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Pitch | 1.25mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 150V |
| Current Rating | 1A |
| Depth | 3.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-3P-1.25V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
