This 3-position surface mount header features a 1-row configuration with a 0.049inch pitch. It is available in quantities of 1000 and packaged on tape and reel. The header has a gold contact plating and is terminated with solder. It is compliant with RoHS regulations and suitable for surface mount applications.
Hirose DF13C-3P-1.25V(71) technical specifications.
| Color | Beige |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13C-3P-1.25V(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.