This shrouded header features 6 contacts with a terminal pitch of 1.25mm and a maximum operating temperature range of -35°C to 85°C. It is designed for surface mount applications and has a maximum voltage rating of 150VAC. The header is available in a straight body orientation and has a maximum current rating of 1A.
Hirose DF13C-6P-1.25V-21- technical specifications.
| Type | Shrouded Header (3 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VAC |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF13C-6P-1.25V-21- to view detailed technical specifications.
No datasheet is available for this part.