Conn Shrouded Header HDR 30 POS 1.25mm Solder ST Top Entry SMD Reel
Checking distributor stock and pricing after the page loads.
Hirose DF13E-30DP-1.25V(21) technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VAC |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |