Conn Shrouded Header HDR 30 POS 1.25mm Solder ST Top Entry SMD Reel
Checking distributor stock and pricing after the page loads.
Hirose DF13E-30DP-1.25V(51) technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BEIGE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 7.87u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.049 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |