
Hirose DF13G-2630SCF female crimp contacts are available in quantities of 10000 per pack. They are designed for use with 26-30AWG wire and feature a tin plated contact material. These contacts are RoHS compliant and suitable for use in a variety of applications. The contacts are packaged in tape and reel format for easy installation.
Sign in to ask questions about the Hirose DF13G-2630SCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose DF13G-2630SCF technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF13 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF13G-2630SCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.